| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM40DTBT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULACM40DTBT |
ACM40DTBT
| Heilind Number: | SULACM40DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM40DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM40DTBT, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 80 gold-plated Beryllium Copper contacts, this connector ensures reliable conductivity even in harsh environments. Featuring a threaded mounting type and right-angle orientation, it offers easy installation and space-saving design. The loop bellow contact type guarantees secure connections, while the .156" pitch and .18" tail length provide precise alignment. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the ACM40DTBT for efficient and durable PCB connectivity.

