ACM40DTKD-S288

Heilind Number:SULACM40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTKD-S288

Detailed Description

Introducing the ACM40DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector guarantees durability and reliable performance. With a 3A amperage rating and voltage handling capability of up to 950VAC, it is suitable for power and signal transmissions. The female gender, 2 rows of contacts, and Loop Bellow contact type ensure secure and efficient connectivity. Its clearance hole mount type and card extender termination method offer easy installation. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is ideal for harsh environments. Measuring only .61 inches in height and 9.4mm in width, it is compact yet highly functional. With 80 positions and a pitch of 3.96mm, it offers ample connectivity options. Whether used in aerospace, military, or industrial applications, the ACM40DTKD-S288 guarantees superior performance and longevity.