ACM40DTKD-S328

Heilind Number:SULACM40DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTKD-S328

Detailed Description

PPS and Beryllium Copper construction, the ACM40DTKD-S328 is a high-performance female connector designed for demanding applications. With a current rating of 3A, it features two rows of contacts with a 3.96mm pitch, suitable for board-to-board connections. The durable gold-plated Beryllium Copper contacts ensure reliable signal transmission, even in harsh environments, with a maximum voltage rating of 950VAC. The straight orientation and clearance hole mount type make installation easy, while the loop bellow contact type provides secure connections. Operating seamlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for use in a variety of industries, from aerospace to telecommunications. With its compact design, measuring just 15.49mm in height and 9.4mm in width, the ACM40DTKD-S328 offers high reliability without compromising on space efficiency. Terminated via thru-hole with Matte Tin plating, it guarantees long-lasting performance. Trust in this advanced connector for your critical PCB interconnect needs.