ACM40DTKH-S288

Heilind Number:SULACM40DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTKH-S288

Detailed Description

The ACM40DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 80 positions, allowing for versatile connectivity options. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS standards. The ACM40DTKHS288 is the perfect choice for high-reliability applications that require efficient board-to-board connections.