ACM40DTKH-S328

Heilind Number:SULACM40DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKH-S328
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM40DTKH-S328

Detailed Description

The ACM40DTKH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The connector has a female gender with two rows of contacts, each with 40 positions. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Contact materials are gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation facilitate easy mating. Operating within a wide temperature range of -65 to 150°C, this connector is highly reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Termination plating is matte tin, ensuring durability. Ideal for aerospace, military, and industrial applications, the ACM40DTKH-S328 is a top choice for high-reliability connectivity needs.