Introducing the ACM40DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it's suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and reliable connectivity. Gold contact plating guarantees low contact resistance and longevity. With 80 positions and a pitch of 3.96mm, it's ideal for dense PCB layouts. The loop bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating ensures compatibility with lead-free soldering processes. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ACM40DTKI.