ACM40DTKN-S288

Heilind Number:SULACM40DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTKN-S288

Detailed Description

The ACM40DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 80 female contacts, it ensures reliable connectivity in complex electronic systems. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and signal integrity. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is suitable for harsh environments. The loop bellow contact type and straddle orientation facilitate easy installation on PCBs. With a compact size (9.4mm width, 15.49mm height), it conserves space while delivering high performance. Perfect for aerospace, defense, and industrial applications, the ACM40DTKN-S288 is a reliable solution for your connectivity needs.