ACM40DTKN

Heilind Number:SULACM40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTKN

Detailed Description

ACM40DTKN, featuring PPS and Beryllium Copper construction, offers reliable connectivity in demanding applications. With a low amperage rating of 3A, it suits sensitive electronic systems. Designed for female gender, this connector boasts two rows for versatile connectivity. Its termination method of Thru Hole ensures secure attachment to PCBs. Crafted with Beryllium Copper contacts and Gold plating, it guarantees excellent conductivity. The 3.96mm pitch and 950VAC voltage rating make it ideal for high-power transmission. Featuring Loop Bellow contact type and straight orientation, it facilitates easy mating. With 80 positions and a tail length of 4.83mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with Matte Tin termination plating, ensure space-saving and durable performance. Categorized under Board To Board PCB Connectors and Card Edge Connectors, it is a vital component for various electronic devices.