ACM40DTKS-S288

Heilind Number:SULACM40DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTKS-S288

Detailed Description

Introducing the ACM40DTKSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring two rows of 80 female contacts, this connector ensures secure and reliable connections. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for harsh environments. The termination method, card extender, and side hole mount type offer versatility in installation. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact size of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained PCB designs. Trust the ACM40DTKSS288 for high-reliability connectivity in your electronic systems.