ACM40DTKS

Heilind Number:SULACM40DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTKS

Detailed Description

Introducing the ACM40DTKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 3.96mm (.156 inches) and 2 rows of 80 positions, it offers ample connectivity options. The termination method is through-hole, with side hole mounting for secure attachment. Gold-plated Beryllium Copper contacts provide excellent conductivity and resistance to corrosion. Operating at voltages up to 950VAC, it is suitable for high-power applications. The connector is designed for straight orientation with a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), making it compact yet efficient. With a temperature range of -65 to 150°C, it performs reliably even in extreme environments. The termination plating is matte tin, further enhancing its durability. This connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the ACM40DTKS.