ACM40DTKT-S288

Heilind Number:SULACM40DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTKT-S288

Detailed Description

The ACM40DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 80 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Its female gender and threaded mount type ensure secure attachment, while the termination method of card extender with beryllium copper contacts plated in gold guarantees excellent conductivity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its loop bellow contact type and straddle orientation further enhance its durability and stability. With a connector height of 15.49mm and width of 9.4mm (.37 in), it provides easy integration onto PCBs. Matte tin termination plating adds to its longevity, making it a reliable choice for industrial and commercial electronics applications. Whether in telecommunications, aerospace, or automotive industries, the ACM40DTKTS288 ensures seamless and efficient board-to-board connections.