ACM40DTKT

Heilind Number:SULACM40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM40DTKT

Detailed Description

The ACM40DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity with a current rating of 3A and voltage capability of 950VAC. With a female gender and two rows of 80 positions, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure and reliable installation. Its contact materials, including Beryllium Copper and gold plating, ensure excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its usability. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space while delivering high performance. Its termination plating with matte tin provides corrosion resistance, making it a reliable choice for various industrial applications. The ACM40DTKT is a top-of-the-line connector, meeting the stringent requirements of hi-rel environments.