ACM40DTMD

Heilind Number:SULACM40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTMD

Detailed Description

Introducing the ACM40DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 950VAC, it guarantees reliable power transmission. The gold-plated contact surfaces offer optimal signal integrity, while the loop bellow contact type and right-angle orientation facilitate secure connections in tight spaces. With 80 positions and a pitch of 3.96mm, it provides ample connectivity options for complex circuitry. The connector's clearance hole mount and thru-hole termination method ensure easy and secure installation. Operating efficiently in temperatures ranging from -65°C to 150°C, it is suitable for a wide range of industrial applications. Measuring just 15.49mm in height and 9.4mm in width, the ACM40DTMD offers a compact yet high-performing solution for your connectivity needs.