ACM40DTMH

Heilind Number:SULACM40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULACM40DTMH

Detailed Description

Meet the ACM40DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A current rating and 950VAC voltage rating, it guarantees reliable power transmission. The female connector with two rows and right-angle orientation offers easy and secure connectivity. Its gold-plated Beryllium Copper contacts and matte tin termination provide excellent signal integrity. Operating between -65°C to 150°C, it's suitable for harsh environments. With 80 positions and a 3.96mm pitch, it's perfect for high-density layouts. The loop bellow contact type and .25-inch tail length further enhance its performance. Whether in aerospace, defense, or industrial applications, the ACM40DTMH is the ultimate choice for robust and efficient PCB connections.