ACM40DTMN

Heilind Number:SULACM40DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM40DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM40DTMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM40DTMN

Detailed Description

Introducing the ACM40DTMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and resistance to corrosion. The loop bellow contact type and right-angle orientation offer secure and space-saving connections. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. With 80 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. Rated for an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The ACM40DTMN is certified for high reliability and is ideal for aerospace, military, and industrial applications. Elevate your PCB connectivity with this advanced connector.