ACM43DCKD-S288

Heilind Number:SULACM43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKD-S288

Detailed Description

Introducing the ACM43DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS & Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 86 positions, offering ample connectivity options. Termination is easy with the card extender method, while the gold-plated Beryllium Copper contacts provide excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Its straddle orientation and loop bellow contact type guarantee secure mating, while the clearance hole mount type facilitates easy installation. With a compact size of 9.4mm wide and 15.49mm high, it is space-efficient on the PCB. Matte Tin termination plating ensures durability. Trust the ACM43DCKDS288 for high-reliability connections in your designs.