ACM43DCKD

Heilind Number:SULACM43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKD

Detailed Description

Introducing the ACM43DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 950VAC, it meets the needs of power-intensive systems. The gold-plated Beryllium Copper contacts offer superior conductivity and durability. With a straight orientation and 2 rows of 86 positions, it provides ample connectivity options. The termination method is through-hole with a clearance hole mount type, ensuring easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The ACM43DCKD is ideal for applications where reliability and performance are essential, making it a valuable component in aerospace, military, and industrial systems.