ACM43DCKH-S288

Heilind Number:SULACM43DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKH-S288

Detailed Description

SKU ACM43DCKH-S288 is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 86 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is efficient and secure. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial use. The connector's loop bellow contact type and straddle orientation further enhance its performance. Its matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it has a compact design suitable for space-constrained applications. Part of the hi-rel category, the ACM43DCKH-S288 connector meets the highest reliability standards for mission-critical systems.