ACM43DCKH

Heilind Number:SULACM43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKH

Detailed Description

Introducing the ACM43DCKH, a high-performance connector designed for critical applications in aerospace, defense, and industrial settings. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the stringent power requirements of modern systems. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and signal integrity. Offering 86 positions in a dual-row configuration with a pitch of 3.96mm, it allows for high-density connections on PCBs. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for demanding applications where performance is non-negotiable. Trust the ACM43DCKH for seamless board-to-board and card edge connections in your next project.