ACM43DCKI-S288

Heilind Number:SULACM43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKI-S288

Detailed Description

Introducing the ACM43DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender and two rows configuration offer versatile connectivity options. The threaded mount type and card extender termination method provide secure attachment to PCBs. Contact materials of Beryllium Copper and gold plating guarantee excellent conductivity. With a pitch of 3.96mm and 86 positions, it enables efficient data transfer. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the PCB. Matte Tin termination plating ensures durability. The ACM43DCKIS288 is a top choice for engineers seeking high-reliability connectors for mission-critical systems.