ACM43DCKI

Heilind Number:SULACM43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKI

Detailed Description

Introducing the ACM43DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a contact rating of 3A and a voltage rating of 950VAC, it ensures safe and efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated contacts and loop bellow design provide excellent conductivity and signal integrity. With 86 positions in a 2-row configuration, it allows for versatile connectivity options. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ACM43DCKI for your critical connection needs.