ACM43DCKN-S288

Heilind Number:SULACM43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKN-S288

Detailed Description

Introducing the ACM43DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a PPS and Beryllium Copper body, ensuring durability in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it guarantees reliable power transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Featuring a straddle orientation and card extender termination method, it provides secure and stable connections. With 86 positions and a pitch of 3.96 mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The Matte Tin termination plating ensures solderability and longevity. Perfect for aerospace, defense, and industrial applications, the ACM43DCKN-S288 is a top choice for high-reliability connectivity solutions.