ACM43DCKS-S288

Heilind Number:SULACM43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKS-S288

Detailed Description

Featuring a robust construction, the ACM43DCKS-S288 Board To Board PCB Connector is designed for high-reliability applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, this connector ensures secure and efficient power transmission. Its female gender and side hole mount type, along with a termination method of Card Extender, offer versatility in installation. The 86-position, dual-row design with Loop Bellow contact type guarantees stable connectivity. Made of PPS and Beryllium Copper with gold plating, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves space on the PCB while providing reliable performance. The Matte Tin termination plating further enhances its durability. Ideal for critical electronic systems, the ACM43DCKS-S288 is a top choice for demanding applications.