| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DCKS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACM43DCKS |
ACM43DCKS
| Heilind Number: | SULACM43DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM43DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A at 950VAC, it guarantees efficient power transmission. The 2-row, 86-position design with a pitch of 3.96mm offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for industrial and aerospace use. Its straight orientation and side-hole mount make installation easy. Trust the ACM43DCKS for secure and efficient board-to-board connections.

