ACM43DCKT-S288

Heilind Number:SULACM43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKT-S288

Detailed Description

Introducing the ACM43DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and 86 positions, it offers ample connectivity options. The threaded mount type and straddle orientation provide secure installation, while the card extender termination method and loop bellow contact type guarantee efficient signal transmission. Gold-plated contacts and matte tin termination ensure long-lasting durability, even in harsh environments with an operating temperature range of -65 to 150°C. Measuring just 15.49mm in height and 9.4mm in width, the ACM43DCKT-S288 is compact yet robust, making it ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this advanced PCB connector.