ACM43DCKT

Heilind Number:SULACM43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DCKT

Detailed Description

The ACM43DCKT is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and long-term durability. With a pitch of 3.96mm and 86 positions, this connector allows for high-density PCB layouts. Operating in a wide temperature range from -65°C to 150°C, it is perfect for industrial and aerospace applications. The straight orientation and loop bellow contact type make it easy to install and maintain. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating with matte tin ensures excellent solderability. In the category of Board To Board PCB Connectors and Card Edge Connectors, the ACM43DCKT is a reliable solution for your connectivity needs.