ACM43DRAH

Heilind Number:SULACM43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRAH

Detailed Description

Introducing the ACM43DRAH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The two rows of 86 female contacts, plated with gold for enhanced conductivity, offer secure and efficient connectivity. Its clearance hole mount and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 10.95mm height and 12.7mm width provide flexibility in layout design. Trust the ACM43DRAH for seamless and dependable board-to-board connections in aerospace, defense, and other high-reliability industries.