ACM43DRAI

Heilind Number:SULACM43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRAI

Detailed Description

Introducing the ACM43DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), providing reliable connectivity in compact spaces. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and 5A, it is suitable for power and signal transmission. The termination method is through-hole, and the mount type is threaded, offering secure attachment to the PCB. Its right-angle orientation and 86 positions make it versatile for various design configurations. With an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's matte tin termination plating enhances solderability. Meeting rigorous industry standards, the ACM43DRAI is a dependable choice for mission-critical systems.