ACM43DRAN

Heilind Number:SULACM43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRAN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRAN

Detailed Description

Introducing the ACM43DRAN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating up to 86 positions with a current rating of 5A and a voltage capacity of 950VAC. Crafted from PPS and Beryllium Copper, it ensures robust conductivity and durability, making it ideal for demanding environments. The termination method is through-hole, with gold plating on Beryllium Copper contacts for optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector offers reliable performance in extreme conditions. Its right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 12.7mm (.5 in) width facilitate easy installation in tight spaces. With matte tin termination plating, it guarantees secure soldering connections. The ACM43DRAN is a top choice for engineers seeking reliable and high-quality interconnect solutions in aerospace, military, and industrial applications.