ACM43DRKH-S13

Heilind Number:SULACM43DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRKH-S13

Detailed Description

The SKU ACM43DRKH-S13 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, it ensures reliable connectivity. This female connector has two rows with 86 positions, suitable for complex circuitry. The termination method is via Card Extender, offering easy installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent electrical requirements. The Full Bellow contact type and Straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's low profile with a height of 10.95mm and a compact width of 12.7mm saves space on the PCB. With Matte Tin termination plating, it ensures durability and longevity. This ACM43DRKHS13 connector is a reliable solution for demanding applications in sectors such as aerospace, defense, and telecommunications.