ACM43DRKH

Heilind Number:SULACM43DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRKH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRKH

Detailed Description

Introducing the ACM43DRKH, a high-performance female board-to-board PCB connector featuring PPS and Beryllium Copper construction for optimal durability and conductivity. With a compact design and a pitch of 3.96mm (.156 inches), this connector is ideal for tight spaces while offering exceptional performance. Its Full Bellow contact type and gold-plated Beryllium Copper contacts ensure reliable signal transmission, rated up to 950VAC and 5A. The straight orientation and clearance hole mount type make installation easy, with a termination method of thru hole for secure connections. With 86 positions and a tail length of 5.72mm (.225 inches), this connector is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 150°C, and terminated with matte tin plating, it guarantees longevity and stability even in harsh environments. Perfect for demanding PCB connectivity needs, the ACM43DRKH is a top choice for engineers and manufacturers seeking quality and performance in their designs.