ACM43DRKI-S13

Heilind Number:SULACM43DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRKI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRKI-S13

Detailed Description

The ACM43DRKI-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Its 2-row design with 86 positions allows for versatile connectivity options. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow contact type ensures a stable connection. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers durability and longevity. The ACM43DRKI-S13 is part of our extensive range of high-quality board-to-board and card edge connectors, meeting the needs of various industries.