ACM43DRKI

Heilind Number:SULACM43DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRKI

Detailed Description

Introducing the ACM43DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the power needs of your circuitry. Featuring a female gender, threaded mount type, and thru-hole termination method, installation is secure and straightforward. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. With 86 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to perform under extreme conditions. Its compact design, with a height of 10.95mm and width of 12.7mm, saves space on your PCB. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the ACM43DRKI is a reliable choice for your connectivity needs.