ACM43DRKN-S13

Heilind Number:SULACM43DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRKN-S13

Detailed Description

The ACM43DRKN-S13 is a high-performance board-to-board PCB connector boasting PPS and Beryllium Copper construction for exceptional durability and conductivity. Featuring a 5A amperage, this female connector with two rows offers reliable connectivity in various applications. With a termination method of Card Extender and gold-plated Beryllium Copper contacts, it ensures optimal signal transmission. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-power systems, while the Full Bellow contact type and -65 to 150°C operating temperature range guarantee performance in demanding environments. With 86 positions and a sleek connector design, it facilitates seamless PCB integration. The Matte Tin termination plating adds further reliability to this essential component, making it ideal for use in hi-rel settings. Upgrade your connectivity solutions with the ACM43DRKNS13.