ACM43DRKN

Heilind Number:SULACM43DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRKN

Detailed Description

The ACM43DRKN is a high-quality PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable performance even in harsh environments. With a 5A amperage and 950VAC voltage rating, it can handle high power and voltage levels with ease. The female gender, 2 rows, and 86 positions make it versatile for various connectivity needs. Its straight orientation and thru-hole termination method offer easy installation on PCBs. Gold contact plating and full bellow contact type guarantee excellent conductivity and signal integrity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for both commercial and industrial use. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it space-efficient on the PCB. With matte tin termination plating ensuring long-term reliability, the ACM43DRKN is a top choice for board-to-board and card edge connections in electronic devices.