ACM43DRKS

Heilind Number:SULACM43DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRKS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRKS

Detailed Description

SKU ACM43DRKS features a female connector with two rows, designed for reliable power transmission in high-performance electronics. Crafted from PPS & Beryllium Copper, it ensures robust conductivity, with a 5A amperage and 950VAC voltage rating. The Thru Hole termination method and gold contact plating guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. The straight orientation and 86 positions offer versatility in PCB assembly, while the 3.96mm pitch and full bellow contact type optimize signal integrity. With a compact size of 10.95mm in height and .5in in width, it suits space-constrained applications. Trusted for its quality and performance, this connector is a vital component in aerospace, telecommunications, and industrial systems.