ACM43DRMD-S288

Heilind Number:SULACM43DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRMD-S288

Detailed Description

Introducing SKU ACM43DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. Featuring a 3A amperage and a voltage rating of 950VAC, it guarantees efficient power transmission. With a female gender and two rows, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. Each of the 86 Loop Bellow contacts, plated with gold for optimal signal transfer, is meticulously engineered for precision. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The matte tin termination plating enhances durability. Whether used in aerospace, telecommunications, or other industries, the ACM43DRMDS288 connector delivers exceptional performance you can rely on.