| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DRMD-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACM43DRMD-S328 |
ACM43DRMD-S328
| Heilind Number: | SULACM43DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM43DRMD-S328, a high-performance board-to-board PCB connector designed for precision applications. Engineered with a unique combination of PPS and Beryllium Copper, this connector offers unparalleled durability and conductivity. Featuring a dual-row configuration with 86 female contact positions, it ensures seamless connectivity in complex electronic systems. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the wire wrap termination method allows for secure and reliable connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy and convenient. Trust the ACM43DRMDS328 for your critical PCB interconnect needs.

