ACM43DRMD

Heilind Number:SULACM43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRMD

Detailed Description

Introducing the ACM43DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it provides reliable power transmission. The female gender, two rows, and 86 positions make it versatile for various connections. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connectivity. The loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for harsh environments. With a compact design (15.49mm height, 9.4mm width), it saves space on PCBs. Matte Tin termination plating ensures solderability. Perfect for high-reliability applications, the ACM43DRMD is the epitome of performance and quality in PCB connectors.