ACM43DRMH

Heilind Number:SULACM43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRMH

Detailed Description

Introducing the ACM43DRMH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable performance even in harsh environments. With a pitch of 3.96mm and 86 female contacts in a straight orientation, it offers seamless connectivity for complex circuitry. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent power requirements. The termination method of wire wrap and clearance hole mount type facilitate easy installation. With a temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust the ACM43DRMH for secure and efficient board-to-board connections in your projects.