ACM43DRMI-S288

Heilind Number:SULACM43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRMI-S288

Detailed Description

Introducing the ACM43DRMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from durable PPS and Beryllium Copper, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. Featuring a female gender with two rows and a threaded mount type, it guarantees secure and stable assembly. The termination method of Card Extender, with contact material of Beryllium Copper and gold plating, offers excellent conductivity and longevity. With a pitch of 3.96mm, it allows for precise alignment, while the loop bellow contact type and straddle orientation ensure optimal performance. Boasting 86 positions and a tail length of 13.84mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for industrial, aerospace, and automotive applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The termination plating of matte tin enhances durability and corrosion resistance. Classified under the category of hi-rel Board To Board Connectors, it meets stringent quality standards for reliable operation. With the acronym ACM43DRMIS288, this connector embodies precision, durability, and performance excellence. Elevate your connectivity solutions with the ACM43DRMI-S288.