ACM43DRMN-S288

Heilind Number:SULACM43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRMN-S288

Detailed Description

This PPS and Beryllium Copper 2-row female connector, SKU ACM43DRMN-S288, is designed for high-performance board-to-board PCB connections. With a low-profile connector height of 15.49mm and a compact width of 9.4mm, it is ideal for space-constrained applications. Featuring a contact pitch of 3.96mm and a loop bellow contact type, it ensures reliable signal transmission. The termination method is through a card extender, with matte tin plating for durability. With a voltage rating of 950VAC and amperage of 3A, this connector is suitable for demanding environments. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Gold-plated beryllium copper contacts offer excellent conductivity. Tail length of 13.84mm allows for secure connections. This connector is a crucial component in ensuring seamless connectivity in electronic systems.