ACM43DRMN

Heilind Number:SULACM43DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRMN

Detailed Description

Introducing the ACM43DRMN, a high-performance female connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring robustness and reliability in operation. With a current rating of 3A and voltage capacity of 950VAC, it meets stringent power requirements. The two rows of 86 gold-plated contacts offer secure and low-resistance connectivity, ideal for board-to-board and card edge connections. Its wire wrap termination method and straight orientation facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the ACM43DRMN for high-reliability connectivity in aerospace, defense, and industrial applications.