ACM43DRMS-S288

Heilind Number:SULACM43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRMS-S288

Detailed Description

Introducing the ACM43DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring precision-engineered PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, side hole mount type, and card extender termination method make installation easy and secure. Its 86 positions, in a 2-row configuration with a pitch of 3.96mm, provide ample connectivity options. The gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the ACM43DRMS-S288 for your connectivity needs, where reliability and performance are paramount.