ACM43DRMS

Heilind Number:SULACM43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRMS

Detailed Description

The ACM43DRMS connector offers high-performance connectivity for demanding applications, featuring PPS and Beryllium Copper construction for durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. This female connector, with two rows and a side hole mount type, is designed for secure PCB connections. Its wire wrap termination method and gold contact plating guarantee excellent signal integrity. The loop bellow contact type and straight orientation provide easy and efficient installation. With 86 positions and a 3.96mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme environments. The matte tin termination plating ensures long-lasting performance. Overall, the ACM43DRMS is a top choice for board-to-board and card edge connections in various industries.