ACM43DRMT-S288

Heilind Number:SULACM43DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRMT-S288

Detailed Description

The ACM43DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. The connector offers 86 positions in a dual-row configuration, making it ideal for data-intensive systems. Its Threaded mount type and Card Extender termination method provide secure and stable connections. Gold-plated Beryllium Copper contacts guarantee low contact resistance and longevity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With Matte Tin termination plating, it ensures solderability. The ACM43DRMTS288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.