ACM43DRMT

Heilind Number:SULACM43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRMT

Detailed Description

Introducing the ACM43DRMT, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity and durability. Featuring a threaded mount type and wire wrap termination method, it offers secure and stable connections. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power transmission. The loop bellow contact type and straight orientation facilitate easy mating. With 86 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient for PCB applications. Trust in the ACM43DRMT for exceptional performance in board-to-board and card edge connections.