ACM43DRSD-S288

Heilind Number:SULACM43DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DRSD-S288

Detailed Description

Introducing the ACM43DRSD-S288, a high-performance PCB connector designed for critical applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), allowing for secure and efficient board-to-board connections. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its unique loop bellow contact type and straddle orientation further enhance its functionality. Boasting 86 positions and a 3A amperage, it meets the demands of modern electronic systems. The termination method of Card Extender with Matte Tin plating guarantees easy installation and longevity. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. Ideal for hi-rel applications, the ACM43DRSD-S288 is a dependable choice for demanding PCB connectivity needs.