ACM43DRSD-S328

Heilind Number:SULACM43DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRSD-S328

Detailed Description

The ACM43DRSD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it delivers reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various circuit setups. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee excellent signal integrity. With a pitch of 3.96mm and 86 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for hi-rel industries, the ACM43DRSDS328 is a top choice for board-to-board and card edge connections.