ACM43DRSH-S288

Heilind Number:SULACM43DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DRSH-S288

Detailed Description

Introducing the ACM43DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 950VAC, it meets stringent safety standards. The female gender, dual-row configuration, and loop bellow contact type make it ideal for secure connections. Its clearance hole mount type and card extender termination method offer easy installation. With 86 positions and gold-plated contacts, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, with a height of .61 inches and a width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures durability and longevity. Trust the ACM43DRSHS288 for exceptional performance in your connectivity needs.